
Sensitive gate TRIAC, TO-225 package, offering a 600V repetitive peak off-state voltage (VDRM/VRRM) and 4A RMS on-state current (IT(RMS)). Features a 15mA holding current (IH) and operates across a wide temperature range from -40°C to 110°C. This component is RoHS compliant and Halogen Free, with dimensions of 7.74mm length, 2.66mm width, and 11.04mm height. Packaged in bulk.
Onsemi 2N6075BG technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6075BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
