
NPN Darlington transistor in a TO-204-3 package, featuring a 100V collector-emitter voltage and a 20A continuous collector current. This device offers a maximum power dissipation of 160W and a collector-emitter saturation voltage of 2V. Designed for robust performance, it operates within a temperature range of -65°C to 200°C. The component is RoHS compliant with tin, matte contact plating.
Onsemi 2N6284G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.05inch |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6284G to view detailed technical specifications.
No datasheet is available for this part.
