Onsemi 2N6288 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
