
NPN Bipolar Power Transistor, TO-220 package. Features a 30V collector-emitter voltage and a 7A continuous collector current. Offers a maximum power dissipation of 40W and a transition frequency of 4MHz. Operating temperature range spans from -65°C to 150°C. This RoHS compliant component is supplied in a 50-unit tube.
Onsemi 2N6288G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 3.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 15.75mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 7A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 30V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6288G to view detailed technical specifications.
No datasheet is available for this part.
