Onsemi 2N6341 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
