
Onsemi 2N6349AG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6349AG to view detailed technical specifications.
No datasheet is available for this part.