
NPN Darlington Bipolar Power Transistor featuring a 10A current rating and 60V collector-emitter voltage. This TO-220AB packaged device offers a minimum DC current gain (hFE) of 100 and a maximum collector current of 10A. With a maximum power dissipation of 2W and an operating temperature range of -65°C to 150°C, it is suitable for through-hole mounting. The transistor is RoHS compliant and packaged in a 50-piece rail/tube.
Onsemi 2N6387G technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.62inch |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6387G to view detailed technical specifications.
No datasheet is available for this part.
