Onsemi 2N6395G technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6395G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
