
NPN Bipolar Darlington Transistor in a TO-92-3 package. Features a 40V Collector-Emitter Voltage (VCEO) and 40V Collector Base Voltage (VCBO). Offers a continuous collector current of 500mA with a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C. Packaged in bulk with lead-free and RoHS compliant contact plating.
Onsemi 2N6426G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6426G to view detailed technical specifications.
No datasheet is available for this part.
