
The 2N6426RLRA is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2000 units per package.
Onsemi 2N6426RLRA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 12V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6426RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
