
NPN Bipolar Darlington Transistor, TO-92 package, featuring a high DC current gain (hFE) of 10000 minimum. This through-hole component offers a continuous collector current of 500mA and a maximum collector current of 1.2A, with a collector-emitter voltage (VCEO) of 40V. Operating across a wide temperature range from -55°C to 150°C, it has a power dissipation of 625mW.
Onsemi 2N6427 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 2N6427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
