
PNP Bipolar Junction Power Transistor, TO-220-3 package. Features 15A continuous collector current, 60V collector-emitter voltage (VCEO), and 70V collector-base voltage (VCBO). Offers a maximum power dissipation of 1.8W and a transition frequency of 5MHz. Operates within a temperature range of -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Onsemi 2N6490G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 5MHz |
| Gain Bandwidth Product | 5MHz |
| Height | 15.75mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 15A |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.8W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5MHz |
| DC Rated Voltage | 60V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6490G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.