Onsemi 2N6497G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 5MHz |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6497G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
