Onsemi 2N6509T technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6509T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
