
PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92 package. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 250V. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 200MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 625mW. This RoHS compliant component is supplied in an ammo pack.
Onsemi 2N6518TA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N6518 |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6518TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
