Onsemi 2N7000RLRMG technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7000RLRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
