
Dual N-Channel MOSFET, 60V Vds, 115mA ID, 7.5 Ohm Rds(on). Surface mount SC package with 1.25mm width, 2mm length, and 1mm height. Features 50pF input capacitance, 5.85ns turn-on delay, and 12.5ns turn-off delay. Operating temperature range from -55°C to 150°C with 200mW power dissipation. RoHS compliant.
Onsemi 2N7002DW technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.76V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.76V |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 5.85ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
