The 2N7002KT3G is a single N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a maximum drain to source breakdown voltage of 60V. The device is packaged in a lead free SOT-23-3 package and is RoHS compliant. The 2N7002KT3G has a maximum continuous drain current of 320mA and a maximum drain to source resistance of 1.6R.
Onsemi 2N7002KT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 24.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002KT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.