
N-Channel MOSFET, surface mount, in a SOT-23 package. Features a 60V drain-source breakdown voltage and a continuous drain current of 115mA. Offers a drain-source on resistance of 5 Ohms maximum and a gate-source voltage of 20V. Operates from -55°C to 150°C with a power dissipation of 200mW. RoHS compliant with tin, matte contact plating.
Onsemi 2N7002MTF technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.2mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002MTF to view detailed technical specifications.
No datasheet is available for this part.
