Onsemi 2SA1179N6-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -55V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.93mm |
| Max Collector Current | 150mA |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 2SA1179N |
| Transition Frequency | 180MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1179N6-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
