
Onsemi 2SA1418S-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 120mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1418S-TD-E to view detailed technical specifications.
No datasheet is available for this part.
