Onsemi 2SA1507S technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1507S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.