Onsemi 2SA1593S-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1593S-TL-E to view detailed technical specifications.
No datasheet is available for this part.
