
The 2SA1774T1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 140MHz and a minimum current gain of 120. The transistor is packaged in a SC-75 package and is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead.
Onsemi 2SA1774T1 technical specifications.
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SA1774T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
