
Onsemi 2SA2016-TD-E technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 330MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2016-TD-E to view detailed technical specifications.
No datasheet is available for this part.
