
PNP Bipolar Junction Transistor (BJT) in a SOT-723-3 package. Features a Collector-Emitter Voltage (VCEO) of 50V and a maximum Collector Current of 100mA. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 140MHz. Operates across a temperature range of -55°C to 150°C. This component is RoHS compliant and Halogen Free, supplied on an 8000-piece tape and reel.
Onsemi 2SA2029M3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Collector Current | 100mA |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2029M3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
