Onsemi 2SA2112-AN technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -700V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Collector Current | 3A |
| Max Frequency | 390MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Box |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 390MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2112-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.