
The 2SA2180 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 5A. It is packaged in a TO-220-3 flange mount package and is available in quantities of 100 in bulk packaging. The transistor is RoHS compliant and has a transition frequency of 130MHz. It is suitable for use in a variety of applications, including power amplifiers and switching circuits.
Onsemi 2SA2180 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2180 to view detailed technical specifications.
No datasheet is available for this part.
