Onsemi 2SA2202-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -120mV |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2202-TD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.