Onsemi 2SA2222 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 10uA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.