Onsemi 2SA608NF-NPA-AT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SA608NF-NPA-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.