
Onsemi 2SB1122T-TD-E technical specifications.
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Saturation Voltage | -500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 2SB1122 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SB1122T-TD-E to view detailed technical specifications.
No datasheet is available for this part.
