Onsemi 2SB1143S technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -350mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SB1143S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
