Onsemi 2SB1204S-E technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SB1204S-E to view detailed technical specifications.
No datasheet is available for this part.