Onsemi 2SB1274R technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SB1274R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
