
The 2SB1302S-TD-E is a PNP transistor with a maximum collector current of 5A and a gain bandwidth product of 320MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.3W. The transistor is packaged in a TO-243 case and is available in quantities of 1000 units per reel.
Onsemi 2SB1302S-TD-E technical specifications.
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | -20V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 320MHz |
| Height | 1.5mm |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 5A |
| Max Frequency | 320MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2SB1302 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SB1302S-TD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
