Bipolar Transistor, (-)15V, (-)0.7A, Low VCE(sat), (PNP)NPN Single CP, SC-59 / CP, 3000-REEL
Onsemi 2SB815-7-TB-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SB815-7-TB-E to view detailed technical specifications.
No datasheet is available for this part.