
The 2SC3503DSTU is a TO-126 flange mount bipolar junction transistor from Onsemi with a maximum collector current of 100mA and a maximum power dissipation of 7W. It has a collector base voltage of 300V and a gain bandwidth product of 150MHz. The transistor is available in a rail/tube packaging with a quantity of 60 units per package and is suitable for through hole mounting. The operating temperature range is from -55°C to 150°C.
Onsemi 2SC3503DSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Transition Frequency | 150MHz |
| Weight | 0.761g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SC3503DSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
