Onsemi 2SC5226A-4-TL-E technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 10V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 12dB |
| Gain Bandwidth Product | 7GHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 70mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5226A-4-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.