Onsemi 2SC5415AE-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 9dB |
| Gain Bandwidth Product | 6.7GHz |
| Height | 1.5mm |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 6.7GHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5415AE-TD-E to view detailed technical specifications.
No datasheet is available for this part.