
Onsemi 2SC5488A-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 12dB |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 70mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5488A-TL-H to view detailed technical specifications.
No datasheet is available for this part.
