
NPN bipolar junction transistor in a SOT-723-3 package. Features a collector-emitter voltage of 50V, maximum collector current of 100mA, and a transition frequency of 180MHz. Offers a minimum hFE of 120 and a maximum power dissipation of 260mW. Operates across a temperature range of -55°C to 150°C. This component is RoHS compliant and halogen-free, supplied on an 8000-piece tape and reel.
Onsemi 2SC5658M3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5658M3T5G to view detailed technical specifications.
No datasheet is available for this part.
