Onsemi 2SC5706-E technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 160mV |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5706-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
