
NPN Bipolar Junction Transistor (BJT) in DPAK package, featuring a 50V collector-emitter breakdown voltage and a maximum collector current of 8A. This component offers a low collector-emitter saturation voltage of 240mV and a transition frequency of 330MHz. Designed for tape and reel packaging with 700 units per reel, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi 2SC5707-TL-E technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 330MHz |
| Height | 2.3mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 8A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5707-TL-E to view detailed technical specifications.
No datasheet is available for this part.