
The 2SC5888 is a TO-220-3 flange mount transistor with a maximum collector current of 10A and a maximum power dissipation of 2W. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The transistor features a collector-emitter breakdown voltage of 50V and a collector-base voltage of 60V.
Onsemi 2SC5888 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 360mV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
