
NPN Bipolar Junction Transistor (BJT) in SOT-89 / PCP-1 package. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 3A. Offers low collector-emitter saturation voltage (100mV) and a transition frequency of 380MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 3.5W. This lead-free, RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi 2SC5964-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 290mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 380MHz |
| Height | 1.5mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5964-TD-E to view detailed technical specifications.
No datasheet is available for this part.
