
Onsemi 2SC6017-TL-E technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 360mV |
| Collector-emitter Voltage-Max | 360mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Number of Elements | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 950mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC6017-TL-E to view detailed technical specifications.
No datasheet is available for this part.
