Onsemi 2SC6023-TR-E technical specifications.
| Collector Emitter Breakdown Voltage | 3.5V |
| Gain | 11dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 3.5V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 14.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC6023-TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.