Onsemi 2SC6082 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 195MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 195MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC6082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
