Onsemi 2SC6094-TD-E technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 90mV |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 6.5V |
| Gain Bandwidth Product | 390MHz |
| Height | 1.5mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 3A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2SC6094 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC6094-TD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.